| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162113003-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162113003-007 |
T4162113003-007
| Heilind Number: | AMPT4162113003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162113003-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this rugged Sensor Cable Assembly. Featuring M12 connectors on both ends, it ensures secure and reliable connections for power and data transmission. With three positions and a shielded design, it guarantees optimal signal integrity. The 10-meter length offers flexibility for various installations, while the PVC jacket provides durability. Operating at 250VAC/250VDC and RoHS compliant, this cable assembly meets high safety and environmental standards. Perfect for machine automation, robotics, and sensor applications, it is essential for maintaining seamless operations in demanding environments.

