T4162113004-005

Heilind Number:AMPT4162113004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162113004-005
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-4MS-5.0SH-M12-4FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162113004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162113004-005

Detailed Description

Enhance your connectivity with our RPC-M12-4MS-5.0SH-M12-4FS-PVC cable assembly, meticulously designed for seamless integration in industrial settings. Featuring a 4A amperage and shielded construction, it ensures reliable performance even in high EMI environments. The 5000mm overall length and straight cable exit angle offer flexibility in installation, while the durable PVC jacket and 22 AWG wire size guarantee longevity. With M12 connectors on both ends, each with four positions, it's perfect for sensor applications. The brown, white, blue, and black wire colors make for easy identification, while the black jacket seamlessly blends into any environment. RoHS compliant and rated for 250VAC/250VDC, it meets stringent quality standards for peace of mind. Elevate your wire management with this essential component.