| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162113005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162113005-004 |
T4162113005-004
| Heilind Number: | AMPT4162113005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162113005-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-5MS-3.0SH-M12-5FS-PVC Sensor Cable Assembly. Designed for seamless integration, this cable features M12 connectors with 5 positions on each end, ensuring reliable data transmission. With a durable PVC jacket and shielded construction, it offers optimal protection against interference. The 3000mm overall length allows for flexible positioning, while the straight cable exit angle simplifies installation. Operating at 60VAC/60VDC and RoHS compliant, this assembly guarantees both performance and environmental responsibility. Harness the power of efficient wire management with this essential component.

