T4162113005-005

Heilind Number:AMPT4162113005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162113005-005
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-5MS-5.0SH-M12-5FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162113005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162113005-005

Detailed Description

Enhance your sensor connections with our high-performance RPC-M12-5MS-5.0SH-M12-5FS-PVC Cable Assembly. Designed for precision and durability, this shielded cable boasts a 4 A amperage capacity and a generous overall length of 5000 mm, perfect for various applications. Featuring M12 connectors with five positions each, it ensures secure and reliable data transmission. The PVC jacket, in sleek black, not only offers protection but also complies with RoHS standards for environmental responsibility. With 22 AWG wire in brown, white, blue, black, and gray, this assembly guarantees efficient signal delivery. Suitable for both 60 VAC and 60 VDC operating voltages, it's a versatile solution for your wire management needs. Upgrade to our RPC-M12-5MS-5.0SH-M12-5FS-PVC Cable Assembly and experience seamless connectivity like never before.