T4162114002-003

Heilind Number:AMPT4162114002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4162114002-003
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-2MS-1.5SH-M12-2FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162114002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162114002-003

Detailed Description

Enhance connectivity with our RPC-M12 Sensor Cable Assembly, meticulously crafted for optimal performance. With a durable PVC jacket and shielded design, this 1500mm cable ensures reliable signal transmission in industrial environments. Featuring M12 connectors on both ends, it's ideal for secure and efficient sensor connectivity. The 22 AWG wire in brown and blue guarantees seamless integration, while the 4A amperage and 250VAC/250VDC operating voltage provide robust power delivery. Whether you need to streamline data transfer or enhance automation systems, this cable assembly is a versatile solution. Rest assured, it complies with RoHS regulations, reflecting our commitment to quality and sustainability. Elevate your wire management with this essential component.