| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162114002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162114002-004 |
T4162114002-004
| Heilind Number: | AMPT4162114002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162114002-004 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this shielded sensor cable assembly. Featuring a durable PVC jacket in sleek black, this 3000mm cable offers a right-angle exit for seamless installation. With M12 connectors on both ends, it ensures a secure and reliable connection for your devices. The 22 AWG wire, in brown and blue, is designed for optimal signal transmission, while a rating of 4A and 250V AC/DC operating voltage make it suitable for a range of applications. RoHS compliant for environmental responsibility, this cable assembly guarantees both performance and sustainability in your setup.

