T4162114002-005

Heilind Number:AMPT4162114002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162114002-005
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-2MS-5.0SH-M12-2FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162114002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162114002-005

Detailed Description

Enhance your connectivity with this shielded sensor cable assembly, designed for industrial applications. With M12 connectors at both ends, it ensures a secure and reliable connection, featuring two positions for versatile use. The 5-meter length allows for flexibility in installation, while the right-angle cable exit offers convenient routing. Constructed with durable PVC jacketing and 22 AWG wires in brown and blue, it guarantees both strength and signal integrity. Operating at up to 250 volts AC/DC, this RoHS-compliant assembly meets stringent quality standards for peace of mind. Ideal for machinery, automation, and sensor networks, it's a must-have for efficient signal transmission in demanding environments.