T4162114002-006

Heilind Number:AMPT4162114002-006
Manufacturer:TE Connectivity
Manufacturer Number:T4162114002-006
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-2MS-7.0SH-M12-2FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162114002-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162114002-006

Detailed Description

Enhance your connectivity with our RPC-M12-2MS-7.0SH-M12-2FR-PVC Cable Assembly, designed for seamless integration in industrial environments. This 7-meter long cable features a robust Polyvinyl Chloride (PVC) jacket, shielding it from external interference and ensuring reliable performance. With M12 connectors on both ends, each with 2 positions, it offers a secure and efficient connection. The right-angle cable exit provides flexibility in installation, while the 22 AWG wires in brown and blue guarantee optimal signal transmission. Operating at up to 250 VAC/DC, this RoHS-compliant assembly is suitable for a wide range of applications. Upgrade your wire management system with this high-quality, shielded cable assembly.