| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162114002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162114002-007 |
T4162114002-007
| Heilind Number: | AMPT4162114002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162114002-007 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with ease using the RPC-M12-2MS-10.0SH-M12-2FR-PVC Sensor Cable Assembly. Designed for seamless integration, this shielded cable boasts a durable Polyvinyl Chloride (PVC) jacket in sleek black, ensuring reliable performance in any environment. With a right-angle cable exit and two M12 connectors, it offers flexibility in installation. The 10,000mm overall length and 22 AWG wire size provide ample reach and power capacity, while RoHS compliance guarantees environmental responsibility. Whether for industrial sensors or automation systems, this cable assembly delivers optimal signal transmission for peace of mind.

