| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162114003-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162114003-003 |
T4162114003-003
| Heilind Number: | AMPT4162114003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162114003-003 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your sensor devices with our RPC-M12-3MS-1.5SH-M12-3FR-PVC Cable Assembly. This 1500mm long cable features three 22 AWG wires in brown, blue, and black, encased in a durable black PVC jacket. With M12 connectors on both ends, it ensures a secure and shielded connection, suitable for a variety of applications. Operating at up to 250 VAC/DC and 4 A, this RoHS-compliant assembly guarantees reliable performance. The right-angle cable exit and plug/receptacle genders make it convenient for installation. Trust in this high-quality cable assembly for seamless wire management in your projects.

