| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162114003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162114003-005 |
T4162114003-005
| Heilind Number: | AMPT4162114003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162114003-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M12-3MS-5.0SH-M12-3FR-PVC cable assembly, featuring a 5-meter length and M12 connectors at both ends. With three positions and a 4A amperage capacity, it ensures reliable power and signal transmission. The shielded design and 22 AWG wire size guarantee optimum performance, while the PVC jacket provides durability. Perfect for industrial settings, it has a right-angle cable exit and brown, blue, and black wire colors for easy identification. Operating at 250VAC/250VDC, it meets RoHS compliance standards for environmental responsibility, making it a secure and efficient choice for your wire management needs.

