T4162114003-006

Heilind Number:AMPT4162114003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4162114003-006
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-3MS-7.0SH-M12-3FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162114003-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162114003-006

Detailed Description

Enhance connectivity with our RPC-M12-3MS-7.0SH-M12-3FR-PVC cable assembly, meticulously engineered for seamless integration in sensor applications. Featuring a durable Polyvinyl Chloride (PVC) jacket and shielded construction, it ensures reliable performance in demanding environments. With three 22 AWG wires in brown, blue, and black, and a generous 7000mm length, this cable offers flexibility and versatility for various setups. The M12 connectors, one plug and one receptacle, provide secure and efficient connections, with a right-angle cable exit for convenient installation. Operating at up to 250VAC/250VDC and fully RoHS compliant, this assembly guarantees both safety and compliance with environmental regulations. Upgrade your wiring setup with this high-quality solution for optimal performance.