| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162114004-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162114004-002 |
T4162114004-002
| Heilind Number: | AMPT4162114004-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162114004-002 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our robust M12 to M12 cable assembly, meticulously crafted for reliability in industrial environments. Featuring four shielded positions, this 1000mm PVC-jacketed cable ensures secure data transmission while withstanding harsh conditions. With 22AWG wires in brown, white, blue, and black, it guarantees optimal signal integrity. The right-angle cable exit offers flexibility in installation, and its RoHS compliance underscores our commitment to sustainability. Trust in this high-performance solution for seamless power and data transmission at up to 250VAC/250VDC.

