| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162114004-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162114004-005 |
T4162114004-005
| Heilind Number: | AMPT4162114004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162114004-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M12 to M12 4-position cable, featuring a 5-meter length for flexible installation. The shielded design ensures reliable signal transmission, while the durable PVC jacket provides protection. Ideal for industrial applications, this cable is RoHS compliant and suitable for use with 22 AWG wires. The right-angle cable exit and color-coded wires (brown, white, blue, black) make installation a breeze. With a 4A amperage rating and operating voltage of 250VAC/250VDC, it's a dependable choice for your connectivity needs.

