| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162114004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162114004-007 |
T4162114004-007
| Heilind Number: | AMPT4162114004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162114004-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-4MS-10.0SH-M12-4FR-PVC Sensor Cable Assembly. Featuring a 4-position M12 connector on each end, this shielded cable ensures secure and reliable data transmission. With a durable Polyvinyl Chloride (PVC) jacket and 22 AWG wire, it guarantees longevity and performance. The 10,000mm overall length and right-angle cable exit offer versatility in installation. Compliant with RoHS standards and rated for 250VAC/250VDC, it's suitable for a wide range of applications. Available in black with wire colors brown, white, blue, and black, this assembly is a must-have for efficient wire management.

