| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162114005-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162114005-006 |
T4162114005-006
| Heilind Number: | AMPT4162114005-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162114005-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with our high-performance Sensor Cable Assembly. Designed with precision, this cable features M12 connectors on each end, ensuring a secure and reliable connection. With 5 positions and shielded construction, it guarantees optimal signal integrity in demanding environments. The 22 AWG wires, color-coded for easy identification, are encased in durable PVC jacketing, with a length of 7 meters for flexible installation. Operating at up to 60V AC/DC, this RoHS-compliant assembly is a trusted solution for power and data transmission. Upgrade your wire management with this essential component, perfect for a wide range of applications.

