T4162123003-002

Heilind Number:AMPT4162123003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4162123003-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-3MS-1.0SH-M12-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162123003-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162123003-002

Detailed Description

Easily connect your M12 devices with our RPC-M12-3MS-1.0SH-M12-3FS-PUR Sensor Cable Assembly. This 1000mm long cable features three positions, perfect for transmitting data and power efficiently. With a durable Polyurethane (PUR) jacket and shielded design, it ensures reliable performance in various industrial environments. The 22 AWG wire size, in brown, blue, and black colors, is suitable for power and signal transmission. Both connector ends, a plug and receptacle M12, offer secure connections. Operating at 250 VAC and 250 VDC, this RoHS-compliant assembly meets international safety standards. Perfect for wire management in sensor applications, this gray cable guarantees quality and longevity.