| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162123003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162123003-005 |
T4162123003-005
| Heilind Number: | AMPT4162123003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162123003-005 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensor devices with our RPC-M12-3MS-5.0SH-M12-3FS-PUR Cable Assembly. With a 5000mm length and M12 connectors on both ends, it ensures a secure and reliable connection. Featuring three positions and shielded construction, it's ideal for industrial applications. The 22 AWG wires, in brown, blue, and black, are encased in durable Polyurethane (PUR) jacketing, providing flexibility and protection. Operating at 250VAC/250VDC, it meets RoHS compliance regulations. Perfect for wire management in various settings, this assembly guarantees efficient and safe connectivity.

