T4162123003-006

Heilind Number:AMPT4162123003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4162123003-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-3MS-7.0SH-M12-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162123003-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162123003-006

Detailed Description

Enhance your sensor connections with our RPC-M12-3MS-7.0SH-M12-3FS-PUR Cable Assembly. Designed for reliable performance, this 7000mm cable features M12 connectors on both ends with 3 positions each, ensuring a secure fit for your application. The Polyurethane (PUR) jacket provides durability, while shielded construction offers protection against interference. With a 4A amperage and 22 AWG wire size, it's suitable for a wide range of industrial environments. The straight cable exit angle and gray jacket color add to its versatility, while the brown, blue, and black wire colors make installation a breeze. Operating at 250VAC/250VDC, it meets RoHS compliance standards, making it a safe and efficient choice for your connectivity needs. Elevate your wire management with this high-quality cable assembly.