T4162123004-004

Heilind Number:AMPT4162123004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4162123004-004
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-4MS-3.0SH-M12-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162123004-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162123004-004

Detailed Description

Enhance connectivity with this high-performance sensor cable assembly, designed for optimal signal transmission in industrial environments. Featuring M12 connectors on both ends, it ensures a secure and reliable connection, with four positions for versatile use. The 3000mm length offers flexibility in installations, while the durable Polyurethane (PUR) jacket provides excellent protection against harsh conditions. Shielded for added reliability, this cable assembly is suitable for a wide range of applications. The 22 AWG wire size and straight cable exit angle make it easy to install, with brown, white, blue, and black wires for effortless identification. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Trust in the quality of this cable assembly for seamless operation in your industrial setup.