| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162123004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162123004-007 |
T4162123004-007
| Heilind Number: | AMPT4162123004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162123004-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our RPC-M12-4MS-10.0SH-M12-4FS-PUR Sensor Cable Assembly. Designed for optimal performance, this 10-meter long cable features M12 connectors on both ends, with four positions for seamless data transmission. Shielded with Polyurethane (PUR) jacketing, it ensures durability and reliability in rugged environments. The 22 AWG wire, color-coded in brown, white, blue, and black, guarantees easy installation. Operating at 250VAC/250VDC, this RoHS-compliant assembly is a must-have for efficient wire management in any setup.

