| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162123005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162123005-003 |
T4162123005-003
| Heilind Number: | AMPT4162123005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162123005-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-5MS-1.5SH-M12-5FS-PUR Sensor Cable Assembly. With a robust polyurethane jacket and shielded design, this 1500mm cable ensures reliable performance in demanding environments. Featuring M12 connectors with 5 positions each, it guarantees secure and efficient data transmission. The 22 AWG wire, in brown, white, blue, black, and gray colors, is meticulously crafted for optimal conductivity. Suitable for both AC and DC applications up to 60 volts, this cable assembly is a versatile solution for industrial and commercial settings. Rest assured of its quality as it complies with RoHS standards. Upgrade your wire management system with this essential component.

