T4162123005-004

Heilind Number:AMPT4162123005-004
Manufacturer:TE Connectivity
Manufacturer Number:T4162123005-004
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-5MS-3.0SH-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162123005-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162123005-004

Detailed Description

Enhance your sensor connections with our high-performance cable assembly. Featuring M12 connectors, this 3-meter-long cable is meticulously engineered for optimal signal transmission. With 5 positions and 22 AWG wire size, it ensures reliable power delivery at an amperage of 4A. The Polyurethane jacket offers durability, while shielded construction minimizes interference. Each wire is color-coded for easy identification, and both connector ends are gender-specific for seamless installation. Operating at 60VAC/60VDC, this cable meets stringent quality standards for dependable performance in industrial settings. Upgrade your setup with this essential component for efficient sensor integration.