| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162123005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162123005-005 |
T4162123005-005
| Heilind Number: | AMPT4162123005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162123005-005 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our high-quality 5-meter Sensor Cable Assembly. Featuring M12 connectors at both ends with 5 positions, this durable cable is shielded for optimal signal integrity. The 22 AWG wire, in brown, white, blue, black, and gray colors, is encased in a rugged Polyurethane jacket in gray. With a straight cable exit angle, it's perfect for various applications. RoHS compliant and rated for 4A and 60VAC/DC, this cable guarantees safe and reliable performance in industrial settings. Upgrade your wire management with this essential component.

