T4162123005-007

Heilind Number:AMPT4162123005-007
Manufacturer:TE Connectivity
Manufacturer Number:T4162123005-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MS-10.0SH-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162123005-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162123005-007

Detailed Description

Enhance your connectivity with our RPC-M12-5MS-10.0SH-M12-5FS-PUR Sensor Cable Assembly, designed for optimal performance in industrial settings. This 10-meter long cable features five positions and is shielded for reliable signal transmission. The M12 connectors on both ends ensure a secure and durable connection, with a straight cable exit angle for convenient installation. Constructed with 22 AWG wire and a Polyurethane jacket, it offers flexibility and durability. Each wire is color-coded for easy identification, and the gray jacket adds a professional touch. Operating at 60 VAC/DC, this cable assembly is suitable for a range of applications. Rest assured of its quality, as it meets stringent RoHS compliance standards. Upgrade your wire management system with this essential component.