T4162124002-002

Heilind Number:AMPT4162124002-002
Manufacturer:TE Connectivity
Manufacturer Number:T4162124002-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-2MS-1.0SH-M12-2FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162124002-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162124002-002

Detailed Description

Stay connected with ease using our RPC-M12-2MS-1.0SH-M12-2FR-PUR Sensor Cable Assembly. Designed for reliability, this cable features a 1000mm length and is shielded for optimal performance. With M12 connectors on both ends, it ensures a secure and stable connection in any application. The Polyurethane (PUR) jacket offers durability, while the 22 AWG wire size guarantees efficient power transmission. With a right-angle cable exit, it's perfect for tight spaces. The brown and blue wire colors make installation hassle-free, and the gray jacket adds a sleek touch. Operating at 250VAC/250VDC, it meets high voltage requirements. RoHS compliant for environmental responsibility, this cable assembly is a must-have for your wire management needs.