| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162124002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162124002-004 |
T4162124002-004
| Heilind Number: | AMPT4162124002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162124002-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-2MS-3.0SH-M12-2FR-PUR cable assembly. Featuring a sturdy Polyurethane (PUR) jacket in sleek gray, this 3000mm cable is shielded for optimal signal integrity. With M12 connectors at either end, one plug and one receptacle, it's perfect for 2-position setups. The 22 AWG wire in brown and blue ensures reliable power and data transmission, while the right-angle cable exit offers space-efficient routing. Operating at 250 VAC/250 VDC, this RoHS-compliant assembly guarantees safety and performance in industrial environments. Upgrade your wire management setup with this essential component.

