T4162124002-006

Heilind Number:AMPT4162124002-006
Manufacturer:TE Connectivity
Manufacturer Number:T4162124002-006
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-2MS-7.0SH-M12-2FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162124002-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162124002-006

Detailed Description

Enhance connectivity with our 7.0-meter Sensor Cable Assembly. Designed for efficient power transmission, this cable features M12 connectors on both ends, ensuring a secure and reliable connection. With two positions and a 4A amperage capacity, it's suitable for a variety of applications. The shielded design and Polyurethane (PUR) jacket provide durability and protection, while the 22 AWG wire size guarantees optimal performance. Its right-angle cable exit offers convenience in tight spaces, and with brown and blue wire colors and a gray jacket, it's easy to identify and integrate. Operating at 250VAC and 250VDC, this cable meets high voltage requirements, and its RoHS compliance underscores our commitment to environmental responsibility. Perfect for sensor applications, it's a versatile and essential component in any setup.