| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162124002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162124002-007 |
T4162124002-007
| Heilind Number: | AMPT4162124002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162124002-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with this 10-meter long cable assembly, featuring M12 connectors on both ends. With two positions and a 4A amperage rating, it ensures reliable power transmission. The shielded design and 22 AWG wire with Polyurethane (PUR) jacket offer durability and protection in industrial environments. Its right-angle cable exit and gray color make it versatile for various installations. Operating at 250VAC/250VDC, it meets RoHS compliance for environmental responsibility. Ideal for sensor applications, this cable assembly guarantees secure and efficient connectivity.

