T4162124003-006

Heilind Number:AMPT4162124003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4162124003-006
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-3MS-7.0SH-M12-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162124003-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162124003-006

Detailed Description

Enhance your sensor connectivity with this rugged M12 to M12 cable assembly, designed for reliable performance in industrial settings. The 7-meter long cable features a 3-position connector configuration, suitable for various sensor applications. Shielded for added protection, it ensures signal integrity even in noisy environments. Crafted with durable Polyurethane (PUR) jacketing, it can withstand harsh conditions. The 22 AWG wire size guarantees efficient power transmission, while the right-angle cable exit offers convenient installation. With brown, blue, and black wire colors for easy identification, this gray-jacketed cable is RoHS compliant and supports operating voltages up to 250 VAC/250 VDC. Perfect for maintaining signal integrity and durability in demanding environments.