| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162124003-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162124003-007 |
T4162124003-007
| Heilind Number: | AMPT4162124003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162124003-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this rugged M12 to M12 Sensor Cable Assembly. Designed for industrial applications, it features a 10-meter long Polyurethane jacket for durability and flexibility. With three shielded positions and 22 AWG wire size, it ensures reliable signal transmission. The right-angle cable exit offers convenience in tight spaces. Its brown, blue, and black wires are color-coded for easy installation. Operating at 250VAC/DC, it meets stringent quality standards, including RoHS compliance. Perfect for powering and data transfer in harsh environments, this cable assembly is a dependable solution for your connectivity needs.

