T4162124004-002

Heilind Number:AMPT4162124004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4162124004-002
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-4MS-1.0SH-M12-4FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162124004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162124004-002

Detailed Description

Enhance connectivity in industrial settings with our Shielded Sensor Cable Assembly. Measuring 1000mm in length, this robust cable features M12 connectors at both ends, each with 4 positions for seamless integration. The durable Polyurethane (PUR) jacket ensures longevity, while the 22 AWG wire guarantees reliable power transmission. With a 4A amperage and operating voltage of 250VAC/250VDC, it's ideal for demanding applications. The cable, in a sleek gray jacket, offers a right-angle cable exit for convenient installation. RoHS compliant and meticulously designed, it's a vital component for efficient wire management in diverse environments.