| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162124004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162124004-004 |
T4162124004-004
| Heilind Number: | AMPT4162124004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162124004-004 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our Shielded Sensor Cable Assembly. Measuring 3000mm in overall length, this durable cable features M12 connectors on both ends, each with 4 positions for secure attachment. The Polyurethane (PUR) jacket ensures longevity, while the 22 AWG wire guarantees reliable power transmission. With a right-angle cable exit, it's perfect for tight spaces. Shielded for optimal signal integrity, it operates at up to 250VAC/250VDC. Compliant with RoHS regulations, this gray cable with brown, white, blue, and black wires is essential for efficient wire management in various applications.

