T4162124004-007

Heilind Number:AMPT4162124004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4162124004-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-4MS-10.0SH-M12-4FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162124004-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162124004-007

Detailed Description

Enhance your sensor connections with our RPC-M12-4MS-10.0SH-M12-4FR-PUR cable assembly. Designed for precise data transmission, this shielded cable features four positions and a durable Polyurethane (PUR) jacket for optimal performance in industrial environments. With a 4A amperage and operating voltage of 250VAC/250VDC, it ensures reliable power delivery. The 10,000mm length and right-angle cable exit offer flexibility in installation, while the M12 connectors provide a secure, plug-and-receptacle connection. Each wire, color-coded for easy identification (brown, white, blue, black), is 22AWG, meeting stringent quality standards. RoHS compliant, this gray cable assembly guarantees both performance and environmental responsibility. Elevate your wire management with this essential component for seamless sensor integration.