T4162124005-004

Heilind Number:AMPT4162124005-004
Manufacturer:TE Connectivity
Manufacturer Number:T4162124005-004
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-5MS-3.0SH-M12-5FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162124005-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162124005-004

Detailed Description

Enhance connectivity in industrial settings with our rugged Sensor Cable Assembly, featuring M12 connectors at both ends for secure, efficient transmission. Designed for durability, this 3000mm cable boasts a Polyurethane jacket and is shielded for optimal performance in demanding environments. With five positions and 22 AWG wire size, it ensures reliable power delivery with a 4A amperage rating and operating voltage of 60VAC/60VDC. The right-angle cable exit and color-coded wires (Brown, White, Blue, Black, Gray) simplify installation, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for sensor applications, this assembly guarantees seamless connectivity in any industrial setup.