| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162124005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162124005-005 |
T4162124005-005
| Heilind Number: | AMPT4162124005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162124005-005 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this robust 5-meter cable assembly, featuring M12 connectors on both ends. Designed for reliable performance, it can handle up to 4A of current and operates at voltages up to 60VAC/60VDC. The shielded design ensures signal integrity, while the Polyurethane (PUR) jacket offers durability in challenging environments. With five positions and 22 AWG wire, it's ideal for industrial applications. The right-angle cable exit and gender-specific connectors make installation a breeze. Available in a sleek gray color, this assembly is RoHS compliant, meeting environmental standards. Upgrade your wire management with this essential component.

