| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162213003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162213003-005 |
T4162213003-005
| Heilind Number: | AMPT4162213003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162213003-005 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with this shielded M12 to M12 cable assembly, featuring three positions for secure and efficient data transmission. Measuring 5 meters in length, it offers ample reach for versatile installation. The rugged PVC jacket ensures durability, while the 22 AWG wire guarantees reliable power delivery. With a right-angle cable exit and plug-to-receptacle configuration, this assembly is perfect for various industrial applications. Operating at 250 VAC/250 VDC and RoHS compliant, it meets the highest safety and environmental standards. Upgrade your wire management setup with this essential component.

