T4162213003-007

Heilind Number:AMPT4162213003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4162213003-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-3MR-10.0SH-M12-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162213003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162213003-007

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-3MR-10.0SH-M12-3FS-PVC Sensor Cable Assembly. This robust and shielded cable, measuring 10,000mm in length, features M12 connectors on both ends with 3 positions each, ensuring reliable power and data transmission. Crafted with 22 AWG wires in brown, blue, and black colors, and encased in durable PVC jackets, it guarantees optimal performance even in demanding environments. With a right-angle cable exit, it offers flexibility in installation, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Operating at 250 VAC/250 VDC and 4A, this assembly is a dependable solution for your connectivity needs.