| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162213004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162213004-004 |
T4162213004-004
| Heilind Number: | AMPT4162213004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162213004-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this robust and reliable cable assembly, featuring a convenient 3-meter length for versatile installation. With M12 connectors on both ends, it ensures secure and efficient transmission of signals in industrial environments. The 4-position design, shielded construction, and 22 AWG wire size guarantee optimal performance, while the PVC jacket provides durability. Perfect for diverse applications, this cable assembly boasts a right-angle cable exit and a sleek black design, meeting RoHS compliance for environmental responsibility. Elevate your wire management with this essential component.

