| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162213004-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162213004-005 |
T4162213004-005
| Heilind Number: | AMPT4162213004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162213004-005 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our rugged M12 to M12 Sensor Cable Assembly. With a robust Polyvinyl Chloride (PVC) jacket and 22 AWG wire size, this shielded cable guarantees durability and reliable performance. Measuring 5000 mm in overall length, it's designed for ample reach in industrial settings. Featuring a right-angle cable exit and four positions on each end, it offers seamless integration in tight spaces. The brown, white, blue, and black wire colors ensure easy identification, while the 250 VAC/250 VDC operating voltage caters to various applications. RoHS compliant and meticulously crafted, this cable assembly is a dependable solution for your connectivity needs.

