| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162213004-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162213004-006 |
T4162213004-006
| Heilind Number: | AMPT4162213004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162213004-006 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our rugged M12 to M12 PVC cable assembly. With four positions and a 4A amperage rating, it ensures reliable power and signal transmission over its 7000mm length. The shielded design and 22 AWG wire size guarantee secure data transfer, while the right-angle cable exit offers convenient installation in tight spaces. Featuring brown, white, blue, and black wire colors, it's easy to identify connections. Operating at 250VAC/250VDC and RoHS compliant, this cable assembly is ideal for a variety of industrial applications.

