T4162213005-002

Heilind Number:AMPT4162213005-002
Manufacturer:TE Connectivity
Manufacturer Number:T4162213005-002
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-1.0SH-M12-5FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162213005-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162213005-002

Detailed Description

Enhance your connectivity with our RPC-M12-5MR-1.0SH-M12-5FS-PVC cable assembly, designed for seamless data transmission in industrial settings. With an amperage of 4A and shielded construction, it ensures reliable performance, even in demanding environments. The 1000mm length and right-angle cable exit offer flexibility in installation, while the 22 AWG wire size guarantees efficient power delivery. Featuring M12 connectors with 5 positions each, it's perfect for sensor applications. The PVC jacket in sleek black provides durability and protection, complemented by color-coded wires for easy identification. RoHS compliant and suitable for 60VAC/DC operation, this assembly is a must-have for efficient wire management in various setups.