| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162213005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162213005-003 |
T4162213005-003
| Heilind Number: | AMPT4162213005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162213005-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our meticulously crafted cable assembly, featuring a robust PVC jacket for maximum durability. This shielded cable, designed for industrial environments, boasts five M12 connectors with a right-angle cable exit, ensuring a secure and space-efficient fit. With 22 AWG wires in distinct colors for easy identification, this 1500mm-long assembly guarantees reliable signal transmission. Operating at 60 VAC/60 VDC, it meets RoHS compliance standards, making it an eco-friendly and high-performance solution for your wire management needs. Elevate your setup with this essential component in the realm of cable assemblies.

