| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162213005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162213005-004 |
T4162213005-004
| Heilind Number: | AMPT4162213005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162213005-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance M12 to M12 sensor cable assembly. With five positions and a 3000mm overall length, it offers ample reach for versatile applications. The shielded design and PVC jacket ensure durability and reliable signal transmission, while the 22 AWG wire size and 4A amperage rating guarantee efficient power delivery. Featuring a right-angle cable exit and male-to-female connectors, it's perfect for tight spaces and secure connections. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Upgrade your wire management with this essential component.

