| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162213005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162213005-005 |
T4162213005-005
| Heilind Number: | AMPT4162213005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162213005-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-5MR-5.0SH-M12-5FS-PVC Sensor Cable Assembly. Designed for high-performance applications, this shielded cable features a durable PVC jacket for reliable protection. With a 5-meter overall length and convenient right-angle cable exit, it offers flexibility in installation. The 22 AWG wire is color-coded for easy identification, while the M12 connectors with 5 positions ensure secure and efficient connections. Operating at 60 VAC/60 VDC and fully RoHS-compliant, this cable assembly is a dependable solution for your wiring needs.

