T4162213005-007

Heilind Number:AMPT4162213005-007
Manufacturer:TE Connectivity
Manufacturer Number:T4162213005-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-10.0SH-M12-5FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162213005-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162213005-007

Detailed Description

Enhance your sensor connectivity with this high-performance M12 cable assembly. Designed for reliable power and signal transmission, it features a shielded construction and 5 positions for seamless data transfer. With a durable PVC jacket and 22 AWG wire, it ensures optimal performance in various industrial applications. The right-angle cable exit and 10m length offer flexibility in installation, while the black color and color-coded wires (brown, white, blue, black, gray) simplify identification. RoHS compliant and rated for 60 VAC/DC, this assembly guarantees safety and efficiency in operation. Perfect for industrial automation, robotics, and other demanding environments. Elevate your connectivity with this essential component.