T4162214002-003

Heilind Number:AMPT4162214002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4162214002-003
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-2MR-1.5SH-M12-2FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162214002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162214002-003

Detailed Description

Enhance connectivity in your industrial setup with this meticulously crafted Sensor Cable Assembly. Featuring a robust Polyvinyl Chloride (PVC) jacket and shielded construction, it ensures optimal signal integrity and durability in challenging environments. With M12 connectors at both ends, each with 2 positions, and a convenient 1500mm overall length, it offers flexibility for various applications. The 22 AWG wire size, operating voltage of 250 VAC/250 VDC, and RoHS compliance guarantee safety and performance standards. Trust in this cable's quality for seamless data transmission, complete with right-angle cable exit and color-coded wires for easy installation. Elevate your wire management with this essential component.