T4162214003-005

Heilind Number:AMPT4162214003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162214003-005
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-3MR-5.0SH-M12-3FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162214003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162214003-005

Detailed Description

Enhance your connectivity with our RPC-M12-3MR-5.0SH-M12-3FR-PVC Cable Assembly, designed for seamless data transmission in industrial settings. This high-performance assembly features three positions, each shielded for optimal signal integrity. With an amperage of 4A and operating voltage of 250VAC/250VDC, it ensures reliable power delivery. The 22 AWG wire, in brown, blue, and black, is encased in durable Polyvinyl Chloride (PVC) jacket, offering long-lasting protection. Its 5m length and right-angle cable exit provide flexibility in installation, while M12 connectors on both ends guarantee a secure and efficient connection. RoHS compliant, it meets the highest industry standards for environmental responsibility, making it a dependable choice for your wire management needs. Elevate your connectivity with this essential component, ideal for Sensor Cable Assemblies and various other applications in the field.