| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162214003-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162214003-007 |
T4162214003-007
| Heilind Number: | AMPT4162214003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162214003-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our rugged M12 to M12 shielded cable, featuring a 10-meter length for versatile installation options. With three positions and a durable PVC jacket, this cable ensures reliable performance in industrial environments. The right-angle cable exit and low-profile connectors make it ideal for space-constrained applications. Rated for 4A and 250VAC/VDC, it meets stringent safety standards. RoHS compliant and available in black with color-coded wires for easy identification, this cable is a dependable solution for your connectivity needs.

