T4162214004-005

Heilind Number:AMPT4162214004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162214004-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-4MR-5.0SH-M12-4FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162214004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162214004-005

Detailed Description

Enhance your industrial connectivity with our RPC-M12-4MR-5.0SH-M12-4FR-PVC Sensor Cable Assembly. Designed for seamless integration, this cable features a 5000mm length and 4A amperage, perfect for powering your equipment. The M12 connectors on both ends ensure a secure and reliable connection, with 4 positions for versatile usage. Shielded for optimal signal protection, this cable is constructed with durable Polyvinyl Chloride (PVC) jacketing. The 22 AWG wire, in brown, white, blue, and black, guarantees efficient power transmission. Its right-angle cable exit offers flexibility in installation, with a sleek black jacket color for a professional finish. Operating at 250VAC/250VDC, it meets RoHS compliance standards, making it a safe and environmentally friendly choice for your applications. Elevate your wire management with this high-performance cable assembly.